Part Details for 0151341200 by Molex
Overview of 0151341200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17204-ND
|
DigiKey | PICOBLADE 12 CIRCUIT 50MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
946 In Stock |
|
$3.9838 / $7.1900 | Buy Now |
DISTI #
0151341200
|
Avnet Americas | Picoblade 12 Circuit 50MM - Bulk (Alt: 0151341200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0570 / $5.1603 | Buy Now |
DISTI #
MOL15134-1200
|
Heilind Electronics | PICOBLADE 12 CIRCUIT 50MM | Americas - 0 in Stock |
|
$4.3613 | Buy Now |
Part Details for 0151341200
0151341200 CAD Models
0151341200 Part Data Attributes
|
0151341200
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341200
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |