Part Details for 0151341201 by Molex
Overview of 0151341201 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17205-ND
|
DigiKey | PICOBLADE 12 CIRCUIT 100MM Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.9838 / $7.1900 | Buy Now |
DISTI #
0151341201
|
Avnet Americas | Picoblade 12 Circuit 100MM - Bulk (Alt: 0151341201) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0570 / $5.1603 | Buy Now |
DISTI #
MOL15134-1201
|
Heilind Electronics | PICOBLADE 12 CIRCUIT 100MM | Americas - 0 in Stock |
|
$3.3069 / $3.6918 | Buy Now |
DISTI #
0151341201
|
Avnet Americas | Picoblade 12 Circuit 100MM - Bulk (Alt: 0151341201) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0570 / $5.1603 | Buy Now |
Part Details for 0151341201
0151341201 CAD Models
0151341201 Part Data Attributes:
|
0151341201
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341201
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |