There are no models available for this part yet.
Overview of 0151341401 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341401 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM17235-ND
|
DigiKey | PICOBLADE 14 CIRCUIT 100MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
634 In Stock |
|
$4.4431 / $7.6200 | Buy Now | |
DISTI #
0151341401
|
Avnet Americas | Picoblade 14 Circuit 100MM - Bulk (Alt: 0151341401) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7864 | Buy Now | |
DISTI #
MOL15134-1401
|
Heilind Electronics | PICOBLADE 14 CIRCUIT 100MM | Americas - 0 in Stock |
|
$4.6209 / $4.6899 | Buy Now |
CAD Models for 0151341401 by Molex
Part Data Attributes for 0151341401 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0151341401
This table gives cross-reference parts and alternative options found for 0151341401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151341401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150210415 | Wire And Cable, | Molex | 0151341401 vs 0150210415 |
0151320502 | Cable Assembly, | Molex | 0151341401 vs 0151320502 |
0151350606 | CLICKMATE 6 CIRCUIT 600MM | Molex | 0151341401 vs 0151350606 |
0150220480 | Wire And Cable, | Molex | 0151341401 vs 0150220480 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0151341401 vs 0151360305 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0151341401 vs 0151340802 |
0150222450 | LVDS 0.5MM 610MM 50CKTS AU 50178 | Molex | 0151341401 vs 0150222450 |
0151360302 | MICROCLASP 3 CIRCUIT 150MM | Molex | 0151341401 vs 0151360302 |
0151340600 | Cable Assembly, | Molex | 0151341401 vs 0151340600 |
0151360306 | MICROCLASP 3 CIRCUIT 600MM | Molex | 0151341401 vs 0151360306 |