Part Details for 0151350302 by Molex
Overview of 0151350302 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0151350302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151350302-ND
|
DigiKey | CLICKMATE 3 CIRCUIT 150MM Min Qty: 2000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7054 | Buy Now |
DISTI #
0151350302
|
Avnet Americas | MLX151350302 - Bulk (Alt: 0151350302) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6498 / $2.0986 | Buy Now |
DISTI #
V99:2348_17076759
|
Arrow Electronics | Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp CLIK-Mate Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1715 | Americas - 20 |
|
$0.5125 | Buy Now |
DISTI #
MOL15135-0302
|
Heilind Electronics | CLICKMATE 3 CIRCUIT 150MM WIRE ASSY | Americas - 70 in Stock |
|
$1.5356 / $1.8002 | Buy Now |
DISTI #
25945846
|
Verical | Cable Assembly UL 1061 0.15m 24AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp CLIK-Mate Bag Min Qty: 11 Package Multiple: 1 Date Code: 1715 | Americas - 20 |
|
$0.5125 | Buy Now |
DISTI #
0151350302
|
Avnet Americas | MLX151350302 - Bulk (Alt: 0151350302) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6498 / $2.0986 | Buy Now |
DISTI #
0151350302
|
Avnet Americas | MLX151350302 - Bulk (Alt: 0151350302) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6498 / $2.0986 | Buy Now |
DISTI #
MOL15135-0302
|
Interstate Connecting Components | CLICKMATE 3 CIRCUIT 150MM WIRE ASSY | 23 |
|
$1.5356 / $1.8002 | Buy Now |
Part Details for 0151350302
0151350302 CAD Models
0151350302 Part Data Attributes
|
0151350302
Molex
Buy Now
Datasheet
|
Compare Parts:
0151350302
Molex
CLICKMATE 3 CIRCUIT 150MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |