Part Details for 0151360502 by Molex
Overview of 0151360502 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0151360502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151360502-ND
|
DigiKey | MICROCLASP 5 CIRCUIT 150MM Min Qty: 1000 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2408 | Buy Now |
DISTI #
0151360502
|
Avnet Americas | MLX151360502 - Bulk (Alt: 0151360502) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5725 | Buy Now |
DISTI #
MOL15136-0502
|
Heilind Electronics | MICROCLASP 5 CIRCUIT 150MM CABLE ASSEMBLY | Americas - 75 in Stock |
|
$3.0411 / $3.6149 | Buy Now |
DISTI #
70751534
|
Verical | Cable Assembly UL 1061 0.15m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp MicroClasp Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1723 | Americas - 79 |
|
$2.0940 / $2.1160 | Buy Now |
DISTI #
MOL15136-0502
|
Interstate Connecting Components | MICROCLASP 5 CIRCUIT 150MM CABLE ASSEMBLY | 25 |
|
$3.0411 / $3.6149 | Buy Now |
Part Details for 0151360502
0151360502 CAD Models
0151360502 Part Data Attributes
|
0151360502
Molex
Buy Now
Datasheet
|
Compare Parts:
0151360502
Molex
MICROCLASP 5 CIRCUIT 150MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151360502
This table gives cross-reference parts and alternative options found for 0151360502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151360502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150210415 | Wire And Cable, | Molex | 0151360502 vs 0150210415 |
0151320502 | Cable Assembly, | Molex | 0151360502 vs 0151320502 |
0151350606 | CLICKMATE 6 CIRCUIT 600MM | Molex | 0151360502 vs 0151350606 |
0150220480 | Wire And Cable, | Molex | 0151360502 vs 0150220480 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0151360502 vs 0151360305 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0151360502 vs 0151340802 |
0150222450 | LVDS 0.5MM 610MM 50CKTS AU 50178 | Molex | 0151360502 vs 0150222450 |
0151360302 | MICROCLASP 3 CIRCUIT 150MM | Molex | 0151360502 vs 0151360302 |
0151340600 | Cable Assembly, | Molex | 0151360502 vs 0151340600 |
0151360306 | MICROCLASP 3 CIRCUIT 600MM | Molex | 0151360502 vs 0151360306 |