-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCLASP 5 CIRCUIT 300MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22843-ND
|
DigiKey | MICROCLASP 5 CIRCUIT 300MM Min Qty: 1 Lead time: 29 Weeks Container: Bag |
989 In Stock |
|
$2.4654 / $3.5000 | Buy Now |
DISTI #
0151360503
|
Avnet Americas | MLX151360503 - Bulk (Alt: 0151360503) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4357 / $4.3702 | Buy Now |
DISTI #
MOL15136-0503
|
Heilind Electronics | MICROCLASP 5 CIRCUIT 300MM CABLE ASSEMBLY | Americas - 75 in Stock |
|
$3.6935 | Buy Now |
DISTI #
MOL15136-0503
|
Interstate Connecting Components | MICROCLASP 5 CIRCUIT 300MM CABLE ASSEMBLY | 25 |
|
$3.6935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0151360503
Molex
Buy Now
Datasheet
|
Compare Parts:
0151360503
Molex
MICROCLASP 5 CIRCUIT 300MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |