Part Details for 0151360603 by Molex
Overview of 0151360603 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0151360603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151360603-ND
|
DigiKey | MICROCLASP 6 CIRCUIT 300MM Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.1241 | Buy Now |
DISTI #
0151360603
|
Avnet Americas | MLX151360603 - Bulk (Alt: 0151360603) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9898 / $5.0749 | Buy Now |
DISTI #
MOL15136-0603
|
Heilind Electronics | MICROCLASP 6 CIRCUIT 300MM CABLE ASSEMBLY | Americas - 72 in Stock |
|
$4.2891 / $4.3531 | Buy Now |
DISTI #
MOL15136-0603
|
Interstate Connecting Components | MICROCLASP 6 CIRCUIT 300MM CABLE ASSEMBLY | 24 |
|
$4.2891 / $4.3531 | Buy Now |
Part Details for 0151360603
0151360603 CAD Models
0151360603 Part Data Attributes:
|
0151360603
Molex
Buy Now
Datasheet
|
Compare Parts:
0151360603
Molex
MICROCLASP 6 CIRCUIT 300MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |