Part Details for 0151370601 by Molex
Overview of 0151370601 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 0151370601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7513
|
Newark | Mini-Lock 6 Circuit 100Mm |Molex 0151370601 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
WM25316-ND
|
DigiKey | MINI-LOCK-TO-MINI-LOCK OFF-THE-S Min Qty: 800 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7784 | Buy Now |
DISTI #
0151370601
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.1m 20AWG 6 POS Mini-Lock to 6 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370601) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3143 | Buy Now |
DISTI #
MOL15137-0601
|
Heilind Electronics | CAB ASY, 6 CKT, 100MM LGTH MINI-LOCK OTS | Americas - 0 in Stock |
|
$3.4650 / $4.2553 | Buy Now |
DISTI #
15137-0601
|
TTI | Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 100mm 6CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.4500 | Buy Now |
Part Details for 0151370601
0151370601 CAD Models
0151370601 Part Data Attributes
|
0151370601
Molex
Buy Now
Datasheet
|
Compare Parts:
0151370601
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151370601
This table gives cross-reference parts and alternative options found for 0151370601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151370601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150210415 | Wire And Cable, | Molex | 0151370601 vs 0150210415 |
0151320502 | Cable Assembly, | Molex | 0151370601 vs 0151320502 |
0151350606 | CLICKMATE 6 CIRCUIT 600MM | Molex | 0151370601 vs 0151350606 |
0150220480 | Wire And Cable, | Molex | 0151370601 vs 0150220480 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0151370601 vs 0151360305 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0151370601 vs 0151340802 |
0150222450 | LVDS 0.5MM 610MM 50CKTS AU 50178 | Molex | 0151370601 vs 0150222450 |
0151360302 | MICROCLASP 3 CIRCUIT 150MM | Molex | 0151370601 vs 0151360302 |
0151340600 | Cable Assembly, | Molex | 0151370601 vs 0151340600 |
0151360306 | MICROCLASP 3 CIRCUIT 600MM | Molex | 0151370601 vs 0151360306 |