Part Details for 0151370701 by Molex
Overview of 0151370701 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Aerospace and Defense
Smart Cities
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for 0151370701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7519
|
Newark | Mini-Lock 7 Circuit 100Mm |Molex 0151370701 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
WM25322-ND
|
DigiKey | MINI-LOCK-TO-MINI-LOCK OFF-THE-S Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7035 / $6.6800 | Buy Now |
DISTI #
0151370701
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.1m 20AWG 7 POS Mini-Lock to 7 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370701) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7715 / $4.7972 | Buy Now |
DISTI #
MOL15137-0701
|
Heilind Electronics | CAB ASY, 7 CKT, 100MM LGTH MINI-LOCK OTS | Americas - 37 in Stock |
|
$4.0544 / $4.1150 | Buy Now |
DISTI #
15137-0701
|
TTI | Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 100mm 7CKTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8500 | Buy Now |
DISTI #
0151370701
|
Avnet Americas | Cable Assembly Off-the-Shelf (OTS) 0.1m 20AWG 7 POS Mini-Lock to 7 POS Mini-Lock RCP to RCP Bag - Bulk (Alt: 0151370701) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7715 / $4.7972 | Buy Now |
DISTI #
MOL15137-0701
|
Interstate Connecting Components | CAB ASY, 7 CKT, 100MM LGTH MINI-LOCK OTS | 12 |
|
$4.0544 / $4.1150 | Buy Now |
Part Details for 0151370701
0151370701 CAD Models
0151370701 Part Data Attributes:
|
0151370701
Molex
Buy Now
Datasheet
|
Compare Parts:
0151370701
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MINI-LOCK | |
Connector Side2 | MINI-LOCK | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | FLAT | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3.5 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |