Part Details for 0151660058 by Molex
Overview of 0151660058 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25051-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
464 In Stock |
|
$1.3144 / $2.5400 | Buy Now |
DISTI #
0151660058
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0151660058) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003664874
|
Sager | FFC & FPC Connectors FFC 0.50 Type D 6 ckts lgt 102 | 0 |
|
Buy Now |