Part Details for 0151660075 by Molex
Overview of 0151660075 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11299-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5288 In Stock |
|
$1.2387 / $2.3900 | Buy Now |
DISTI #
0151660075
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0151660075) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3182 / $1.5242 | Buy Now |
DISTI #
MOL15166-0075
|
Heilind Electronics | FFC 0.50 TYPE A 8 CKTS LG | Americas - 0 in Stock |
|
$1.2269 / $1.3273 | Buy Now |
DISTI #
15166-0075
|
TTI | FFC / FPC Jumper Cables FFC 0.50 Type A 8Ckts lgt 51 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$1.2400 / $2.3900 | Buy Now |
Part Details for 0151660075
0151660075 CAD Models
0151660075 Part Data Attributes
|
0151660075
Molex
Buy Now
|
Compare Parts:
0151660075
Molex
|
Samacsys Manufacturer | Molex |