Part Details for 0151660086 by Molex
Overview of 0151660086 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151660086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25054-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 7" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
866 In Stock |
|
$1.5356 / $2.1800 | Buy Now |
DISTI #
0151660086
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0151660086) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15166-0086
|
Heilind Electronics | FFC 0.50 TYPE D 8 CKTS LGT 178 0.5MM FFC XFLEX 105C | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0151660086
0151660086 CAD Models
0151660086 Part Data Attributes
|
0151660086
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660086
Molex
FFC 0.50 TYPE D 8 CKTS LGT 178
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |