Part Details for 0151660131 by Molex
Overview of 0151660131 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11338-ND
|
DigiKey | CABLE FFC/FPC 12POS 0.5MM 8" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1065 In Stock |
|
$1.4247 / $2.6400 | Buy Now |
DISTI #
0151660131
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.203m 60VAC 0.5A Bag - Bulk (Alt: 0151660131) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2147 | Buy Now |
DISTI #
MOL15166-0131
|
Heilind Electronics | FFC 0.50 TYPE A 12 CKTS LGT 2 3 | Americas - 0 in Stock |
|
$1.4852 / $1.5596 | Buy Now |
DISTI #
000000000003664947
|
Sager | FFC & FPC Connectors FFC 0.50 Type A 12 ckts lgt 203 Min Qty: 1000 | 0 |
|
$1.3400 / $1.5100 | Buy Now |