Part Details for 0151660151 by Molex
Overview of 0151660151 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660151-ND
|
DigiKey | CABLE FFC/FPC 14POS 0.5MM 7" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1097 In Stock |
|
$1.4018 / $2.7000 | Buy Now |
DISTI #
0151660151
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.178m 60VAC 0.5A Bag - Bulk (Alt: 0151660151) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4918 / $1.7250 | Buy Now |
DISTI #
MOL15166-0151
|
Heilind Electronics | FFC 0.50 TYPE A 14 CKTS LGT 1 8 | Americas - 0 in Stock |
|
$1.3885 / $1.5021 | Buy Now |