Part Details for 0151660183 by Molex
Overview of 0151660183 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660183-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1098 In Stock |
|
$1.3780 / $2.5500 | Buy Now |
DISTI #
0151660183
|
Avnet Americas | FFC Jumper Cable 18Conductors 0.031m 60VAC 0.5A Bag - Bulk (Alt: 0151660183) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5208 / $1.7584 | Buy Now |
DISTI #
MOL15166-0183
|
Heilind Electronics | FFC 0.50 TYPE A 18 CKTS LGT 30 | Americas - 0 in Stock |
|
$1.2269 / $1.3274 | Buy Now |