Part Details for 0151660184 by Molex
Overview of 0151660184 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151660184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25065-ND
|
DigiKey | CABLE FFC/FPC 18POS 0.5MM 1.18" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
370 In Stock |
|
$0.9535 / $2.1200 | Buy Now |
DISTI #
0151660184
|
Avnet Americas | FFC Jumper Cable 18Conductors 0.031m 60VAC 0.5A Bag - Bulk (Alt: 0151660184) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151660184
0151660184 CAD Models
0151660184 Part Data Attributes
|
0151660184
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660184
Molex
FFC 0.50 TYPE D 18 CKTS LGT 30
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151660184
This table gives cross-reference parts and alternative options found for 0151660184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151660184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151661012 | Cable Assembly, | Molex | 0151660184 vs 0151661012 |
0151661093 | Cable Assembly, | Molex | 0151660184 vs 0151661093 |
0151660553 | FFC 0.50 TYPE A 50 CKTS LGT 254 | Molex | 0151660184 vs 0151660553 |
0151661147 | FFC 0.5 TYPE A 43 CKTS LGT 102 | Molex | 0151660184 vs 0151661147 |
0151660997 | Cable Assembly, | Molex | 0151660184 vs 0151660997 |
0151661217 | Cable Assembly, | Molex | 0151660184 vs 0151661217 |
0151660174 | FFC 0.50 TYPE D 16 CKTS LGT 178 | Molex | 0151660184 vs 0151660174 |
0151660245 | FFC 0.50 TYPE A 22 CKTS LGT 254 | Molex | 0151660184 vs 0151660245 |
0151660158 | FFC 0.50 TYPE D 14 CKTS LGT 254 | Molex | 0151660184 vs 0151660158 |
0151661027 | Cable Assembly, | Molex | 0151660184 vs 0151661027 |