Part Details for 0151660379 by Molex
Overview of 0151660379 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16421-ND
|
DigiKey | CABLE FFC/FPC 34POS 0.5MM 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
37 In Stock |
|
$1.6535 / $3.0600 | Buy Now |
DISTI #
0151660379
|
Avnet Americas | FFC Jumper Cable 34Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151660379) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0151660379
|
Avnet Americas | FFC Jumper Cable 34Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0151660379) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |