Part Details for 0151660836 by Molex
Overview of 0151660836 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151660836
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660836-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.5MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3400 | Buy Now |
DISTI #
0151660836
|
Avnet Americas | FFC 0.5 TYPE D 15 CKTS LGT 76 - Bulk (Alt: 0151660836) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.5390 | Buy Now |
DISTI #
MOL15166-0836
|
Heilind Electronics | FFC 0.5 TYPE D 15 CKTS LGT 76 | Americas - 0 in Stock |
|
$1.0740 / $1.1618 | Buy Now |
DISTI #
0151660836
|
Avnet Americas | FFC 0.5 TYPE D 15 CKTS LGT 76 - Bulk (Alt: 0151660836) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 / $1.5390 | Buy Now |
Part Details for 0151660836
0151660836 CAD Models
0151660836 Part Data Attributes:
|
0151660836
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660836
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |