Part Details for 0151660962 by Molex
Overview of 0151660962 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660962-ND
|
DigiKey | CABLE FFC/FPC 25POS 0.5MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$2.0316 / $3.7600 | Buy Now |
DISTI #
0151660962
|
Avnet Americas | FFC 0.5 TYPE D 25 CKTS LGT 305 - Bulk (Alt: 0151660962) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0151660962
|
Avnet Americas | FFC 0.5 TYPE D 25 CKTS LGT 305 - Bulk (Alt: 0151660962) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |