Part Details for 0151670210 by Molex
Overview of 0151670210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670210
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.127m 60VAC 1.2A Bag - Bulk (Alt: 0151670210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.1495 / $1.5223 | Buy Now |
DISTI #
MOL15167-0210
|
Heilind Electronics | FFC 1.00 TYPE D 6 CKTS LGT 127 | Americas - 0 in Stock |
|
$1.1460 / $1.2399 | Buy Now |