Part Details for 0151670225 by Molex
Overview of 0151670225 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13122-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10080 In Stock |
|
$1.2604 / $1.7900 | Buy Now |
DISTI #
0151670225
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.051m 60VAC 1.2A Bag - Bulk (Alt: 0151670225) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15167-0225
|
Heilind Electronics | FFC 1.00 TYPE A 8 CKTS LGT 51 1.0MM FFC XFLEX 105C | Americas - 0 in Stock |
|
Buy Now |