Part Details for 0151670227 by Molex
Overview of 0151670227 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670227-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3987 / $2.7000 | Buy Now |
DISTI #
0151670227
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.076m 60VAC 1.2A Bag - Bulk (Alt: 0151670227) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4885 / $1.7212 | Buy Now |
DISTI #
MOL15167-0227
|
Heilind Electronics | FFC 1.00 TYPE A 8 CKTS LGT 76 | Americas - 0 in Stock |
|
$1.2190 / $1.2993 | Buy Now |