Part Details for 0151670233 by Molex
Overview of 0151670233 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19601-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
373 In Stock |
|
$1.1513 / $2.2200 | Buy Now |
DISTI #
0151670233
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.152m 60VAC 1.2A Bag - Bulk (Alt: 0151670233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9465 | Buy Now |
DISTI #
MOL15167-0233
|
Heilind Electronics | FFC 1.00 TYPE A 8 CKTS LGT 152 | Americas - 0 in Stock |
|
$1.1403 / $1.2336 | Buy Now |
Part Details for 0151670233
0151670233 CAD Models
0151670233 Part Data Attributes
|
0151670233
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670233
Molex
FFC 1.00 TYPE A 8 CKTS LGT 152
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151670233
This table gives cross-reference parts and alternative options found for 0151670233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151670233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151670233 | Interconnection Device, | Molex | 0151670233 vs 151670233 |