Part Details for 0151670235 by Molex
Overview of 0151670235 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670235-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 7" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
774 In Stock |
|
$0.6237 / $1.4300 | Buy Now |
DISTI #
0151670235
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.178m 60VAC 1.2A Bag - Bulk (Alt: 0151670235) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8544 | Buy Now |
DISTI #
MOL15167-0235
|
Heilind Electronics | FFC 1.00 TYPE A 8 CKTS LGT 178 | Americas - 0 in Stock |
|
$1.0448 / $1.1136 | Buy Now |
Part Details for 0151670235
0151670235 CAD Models
0151670235 Part Data Attributes
|
0151670235
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670235
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |