Part Details for 0151670401 by Molex
Overview of 0151670401 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670401-ND
|
DigiKey | CABLE FFC/FPC 24POS 1MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
454 In Stock |
|
$0.5057 / $1.0100 | Buy Now |
DISTI #
0151670401
|
Avnet Americas | FFC Jumper Cable 24Conductors 0.051m 60VAC 1.2A Bag - Bulk (Alt: 0151670401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1188 / $1.2937 | Buy Now |
DISTI #
MOL15167-0401
|
Heilind Electronics | FFC 1.00 TYPE A 24 CKTS LGT 51 | Americas - 0 in Stock |
|
$0.9161 / $0.9765 | Buy Now |
DISTI #
0151670401
|
Avnet Americas | FFC Jumper Cable 24Conductors 0.051m 60VAC 1.2A Bag - Bulk (Alt: 0151670401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1188 / $1.2937 | Buy Now |