Part Details for 0151670593 by Molex
Overview of 0151670593 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670593
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25115-ND
|
DigiKey | CABLE FFC/FPC 40POS 1MM 10" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
282 In Stock |
|
$1.7930 / $3.8200 | Buy Now |
DISTI #
0151670593
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.254m 60VAC 1.2A Bag - Bulk (Alt: 0151670593) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |