Part Details for 0151670745 by Molex
Overview of 0151670745 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670745
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670745-ND
|
DigiKey | CABLE FFC/FPC 7POS 1MM 1.18" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6427 | Buy Now |
DISTI #
0151670745
|
Avnet Americas | FFC 1 TYPE A 7 CKTS LGT 30 - Bulk (Alt: 0151670745) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6879 / $1.9518 | Buy Now |
DISTI #
MOL15167-0745
|
Heilind Electronics | FFC 1 TYPE A 7 CKTS LGT 30 | Americas - 0 in Stock |
|
$1.5710 / $1.6742 | Buy Now |