There are no models available for this part yet.
Overview of 0151670841 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0151670841 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151670841-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
817 In Stock |
|
$0.5977 / $1.3700 | Buy Now | |
DISTI #
0151670841
|
Avnet Americas | FFC 1 TYPE A 15 CKTS LGT 127 - Bulk (Alt: 0151670841) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1278 | Buy Now | |
DISTI #
MOL15167-0841
|
Heilind Electronics | FFC 1 TYPE A 15 CKTS LGT 127 | Americas - 0 in Stock |
|
$1.3107 / $1.4180 | Buy Now |
CAD Models for 0151670841 by Molex
Part Data Attributes for 0151670841 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0151670841
This table gives cross-reference parts and alternative options found for 0151670841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151670841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151670841 | Interconnection Device | Molex | 0151670841 vs 151670841 |