Part Details for 0151680149 by Molex
Overview of 0151680149 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680149-ND
|
DigiKey | CABLE FFC 10POS 1.25MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$1.1240 / $2.1700 | Buy Now |
DISTI #
0151680149
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m 60VAC 1.4A Bag - Bulk (Alt: 0151680149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0151680149
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m 60VAC 1.4A Bag - Bulk (Alt: 0151680149) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |