Part Details for 0151680278 by Molex
Overview of 0151680278 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680278-ND
|
DigiKey | CABLE FFC 22POS 1.25MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5980 In Stock |
|
$1.0671 / $2.0600 | Buy Now |
DISTI #
0151680278
|
Avnet Americas | FFC Jumper Cable 22Conductors 0.031m 60VAC 1.4A Bag - Bulk (Alt: 0151680278) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2411 / $1.4351 | Buy Now |
DISTI #
MOL15168-0278
|
Heilind Electronics | FFC 1.25 TYPE D 22 CKTS LGT 30 | Americas - 0 in Stock |
|
$1.0163 / $1.0833 | Buy Now |
DISTI #
0151680278
|
Avnet Americas | FFC Jumper Cable 22Conductors 0.031m 60VAC 1.4A Bag - Bulk (Alt: 0151680278) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2411 / $1.4351 | Buy Now |