Part Details for 0151680361 by Molex
Overview of 0151680361 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0151680361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680361-ND
|
DigiKey | CABLE FFC 28POS 1.25MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1811 | Buy Now |
DISTI #
0151680361
|
Avnet Americas | FFC Jumper Cable 28Conductors 0.254m 60VAC 1.4A Bag - Bulk (Alt: 0151680361) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151680361
0151680361 CAD Models
0151680361 Part Data Attributes
|
0151680361
Molex
Buy Now
Datasheet
|
Compare Parts:
0151680361
Molex
FFC 1.25 TYPE A 28 CKTS LGT 254
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151680361
This table gives cross-reference parts and alternative options found for 0151680361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151680361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390425 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390425 |
0150390339 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390339 |
0150390335 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390335 |
0151680778 | FFC 1.25 TYPE D 9 CKTS LGT 178 | Molex | 0151680361 vs 0151680778 |
0150390252 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390252 |
150390795 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 150390795 |
0151680785 | FFC 1.25 TYPE A 9 CKTS LGT 254 | Molex | 0151680361 vs 0151680785 |
0150390358 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390358 |
0151680313 | FFC 1.25 TYPE A 24 CKTS LGT 203 | Molex | 0151680361 vs 0151680313 |
0150390711 | Wire And Cable, Flat Cable, | Molex | 0151680361 vs 0150390711 |