Part Details for 0151681028 by Molex
Overview of 0151681028 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0151681028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151681028-ND
|
DigiKey | CABLE FFC 31POS 1.25MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0290 | Buy Now |
DISTI #
0151681028
|
Avnet Americas | FFC 1.25 TYPE D 31 CKTS LGT 305 - Bulk (Alt: 0151681028) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003667302
|
Sager | FFC & FPC Connectors FFC 1.25 Type D 31 Ckts lgt 305 Min Qty: 1000 | 0 |
|
$2.8000 / $2.9000 | Buy Now |
Part Details for 0151681028
0151681028 CAD Models
0151681028 Part Data Attributes
|
0151681028
Molex
Buy Now
Datasheet
|
Compare Parts:
0151681028
Molex
FFC 1.25 TYPE D 31 CKTS LGT 305
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |