Part Details for 01520003TXN by Littelfuse Inc
Overview of 01520003TXN by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01520003TXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1634
|
Newark | Fuseholder Maxi-80A/ Packed 10/ Box |Littelfuse 01520003TXN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $4.6200 | Buy Now |
DISTI #
01520003TXN-ND
|
DigiKey | FUSE HLDR BLADE 32V 60A IN LINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
35 In Stock |
|
$3.5347 / $7.3300 | Buy Now |
DISTI #
576-01520003TXN
|
Mouser Electronics | Fuse Holder MAXI-80A Fuseholder RoHS: Compliant | 90 |
|
$3.3800 / $6.6800 | Buy Now |
DISTI #
P40:2555_16833149
|
Arrow Electronics | Fuse Holder 60A 32VDC In Line Screw Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Europe - 78 |
|
$2.7414 / $3.8872 | Buy Now |
DISTI #
V79:2366_27369885
|
Arrow Electronics | Fuse Holder 60A 32VDC In Line Screw Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 2 |
|
$2.4090 / $3.0470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 / $3.6400 | Buy Now | |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$4.8248 / $7.8240 | Buy Now | |
DISTI #
01520003TXN
|
TTI | Fuse Holder MAXI-80A Fuseholder RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7300 | Buy Now |
Part Details for 01520003TXN
01520003TXN CAD Models
01520003TXN Part Data Attributes:
|
01520003TXN
Littelfuse Inc
Buy Now
|
Compare Parts:
01520003TXN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |