Part Details for 01520007Z by Littelfuse Inc
Overview of 01520007Z by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01520007Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1688
|
Newark | Fuse Holder Cover, Maxi Style Blade Fuse, Product Range:-, Accessory Type:Cover, Features:Dust Seal, For Use With:Maxi Style Blade Fuse Splashproof Fuseholders, No. Of Fuses:1 Rohs Compliant: Yes |Littelfuse 01520007Z Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.1600 | Buy Now |
DISTI #
F4567-ND
|
DigiKey | FUSEHOLDER COVER/O RING MAXI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
308 In Stock |
|
$3.9378 / $8.1700 | Buy Now |
DISTI #
576-01520007Z
|
Mouser Electronics | Fuse Holder Accessories Cover and O-Ring Assembly RoHS: Compliant | 1215 |
|
$3.0500 / $6.3000 | Buy Now |
DISTI #
V36:1790_06402431
|
Arrow Electronics | Fuse Cover 80A In Line Crimp Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2343 | Americas - 708 |
|
$2.7260 / $5.6870 | Buy Now |
DISTI #
V36:1790_24963546
|
Arrow Electronics | Fuse Cover 80A In Line Crimp Min Qty: 1 Package Multiple: 1 Date Code: 1934 | Americas - 337 |
|
$2.0250 | Buy Now |
DISTI #
V99:2348_06402431
|
Arrow Electronics | Fuse Cover 80A In Line Crimp Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2150 | Americas - 40 |
|
$1.8470 / $2.4476 | Buy Now |
|
Future Electronics | MAXI Fuse O Ring splash proof fuse holder Cover RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $4.3300 | Buy Now | |
DISTI #
77372738
|
Verical | Fuse Cover 80A In Line Crimp Min Qty: 3 Package Multiple: 1 Date Code: 2343 | Americas - 708 |
|
$2.7260 / $5.6870 | Buy Now |
DISTI #
45118043
|
Verical | Fuse Cover 80A In Line Crimp Min Qty: 3 Package Multiple: 1 Date Code: 1934 | Americas - 337 |
|
$2.0250 | Buy Now |