Part Details for 01520007Z by Littelfuse Inc
Overview of 01520007Z by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01520007Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1688
|
Newark | Fuse Holder Cover, Maxi Style Blade Fuse, Product Range:-, Accessory Type:Cover, Features:Dust Seal, For Use With:Maxi Style Blade Fuse Splashproof Fuseholders, No. Of Fuses:1 Rohs Compliant: Yes |Littelfuse 01520007Z Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.1600 | Buy Now |
DISTI #
F4567-ND
|
DigiKey | FUSEHOLDER COVER/O RING MAXI Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
308 In Stock |
|
$3.9378 / $8.1700 | Buy Now |
DISTI #
576-01520007Z
|
Mouser Electronics | Fuse Holder Accessories Cover and O-Ring Assembly RoHS: Compliant | 1220 |
|
$3.0500 / $6.3000 | Buy Now |
|
Future Electronics | MAXI Fuse O Ring splash proof fuse holder Cover RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Bag | 0Bag |
|
$3.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0700 / $4.3300 | Buy Now | |
|
Quest Components | SPLASHPROOF FUSEHOLDER, COVER W/INTEGRAL SEAL | 1204 |
|
$3.0263 / $6.0525 | Buy Now |
DISTI #
01520007Z
|
TTI | Fuse Holder Accessories Cover and O-Ring Assembly Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 9925 In Stock |
|
$2.7800 / $5.2500 | Buy Now |
DISTI #
152007
|
TTI | Fuse Holder FUSEHOLDER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 269 In Stock |
|
$3.2800 / $5.3200 | Buy Now |