Part Details for 015208008703 by Essentra Components
Overview of 015208008703 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015208008703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3452-ND
|
DigiKey | WASHER FLAT RETAIN 5/16 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8728 In Stock |
|
$0.0690 / $0.2000 | Buy Now |
DISTI #
144-015208008703
|
Mouser Electronics | Washers ANTI-LOSS WASHER 8.4X15X1.5 RoHS: Compliant | 0 |
|
$0.0530 / $0.1800 | Order Now |
DISTI #
71255034
|
RS | ANTI-LOSS WASHER 8.4X15X1.5 | Essentra Components 015208008703 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0459 | Buy Now |
|
Onlinecomponents.com | Blue LDPE Anti-Loss Retaining Washer - 8.4 mm (0.331 in) - 17.0 mm (0.669 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M7 RoHS: Compliant | 0 |
|
$0.0457 / $0.0705 | Buy Now |
DISTI #
RIC015208008703
|
DB Roberts | ANTI-LOSS WASHER 8.4X15X1.5 | 0 |
|
RFQ |