Part Details for 0152660053 by Molex
Overview of 0152660053 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10510-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2026 In Stock |
|
$1.6087 / $3.0900 | Buy Now |
DISTI #
0152660053
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152660053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6761 / $2.1319 | Buy Now |
DISTI #
V36:1790_13981040
|
Arrow Electronics | Cable Assembly 0.051m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 606 |
|
$1.5400 / $3.0430 | Buy Now |
DISTI #
MOL15266-0053
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT PEA 6CKT | Americas - 0 in Stock |
|
$1.5600 / $1.8287 | Buy Now |
DISTI #
69152627
|
Verical | Cable Assembly 0.051m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag Min Qty: 3 Package Multiple: 1 | Americas - 606 |
|
$2.1060 / $3.0430 | Buy Now |
DISTI #
15266-0053
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 51 TYPEA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1749 In Stock |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
0152660053
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152660053) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6761 / $2.1319 | Buy Now |
|
LCSC | - Flat Flex Ribbon Jumpers Cables ROHS | 5 |
|
$4.4854 / $4.7420 | Buy Now |
Part Details for 0152660053
0152660053 CAD Models
0152660053 Part Data Attributes:
|
0152660053
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660053
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |