There are no models available for this part yet.
Overview of 0152660055 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0152660055 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11377-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4850 In Stock |
|
$1.8724 / $3.4700 | Buy Now | |
DISTI #
0152660055
|
Avnet Americas | Cable Ribbon 6Conductor 0.076m Tin Plated Copper White 60VAC - Bulk (Alt: 0152660055) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$1.5963 | Buy Now | |
DISTI #
E02:0323_08135721
|
Arrow Electronics | Cable Assembly 0.076m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2424 | Europe - 1000 |
|
$1.8226 / $1.9561 | Buy Now | |
DISTI #
MOL15266-0055
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT PEA 6CKT | Americas - 0 in Stock |
|
$1.8633 / $2.0496 | Buy Now | |
DISTI #
82397017
|
Verical | Cable Assembly 0.076m 33AWG 0.5mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2424 | Americas - 1000 |
|
$1.8171 / $1.9502 | Buy Now | |
DISTI #
15266-0055
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 76 TYPEA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.8400 / $1.9500 | Buy Now |
CAD Models for 0152660055 by Molex
Part Data Attributes for 0152660055 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for 0152660055
This table gives cross-reference parts and alternative options found for 0152660055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152660055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982660055 | Interconnection Device, | Molex | 0152660055 vs 982660055 |