Part Details for 0152660088 by Molex
Overview of 0152660088 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152660088-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
498 In Stock |
|
$2.8253 / $5.2300 | Buy Now |
DISTI #
0152660088
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.203m 60VAC 0.5A Bag - Bulk (Alt: 0152660088) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0152660088
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.203m 60VAC 0.5A Bag - Bulk (Alt: 0152660088) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0152660088
0152660088 CAD Models
0152660088 Part Data Attributes:
|
0152660088
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660088
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |