Part Details for 0152660161 by Molex
Overview of 0152660161 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11423-ND
|
DigiKey | CABLE FFC/FPC 16POS 0.5MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
239 In Stock |
|
$1.5904 / $2.2600 | Buy Now |
DISTI #
0152660161
|
Avnet Americas | FFC Jumper Cable 16Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0152660161) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2136 / $2.8157 | Buy Now |
DISTI #
MOL15266-0161
|
Heilind Electronics | Premo-Flex 0.50 Jmpr Lgt 30 TypeA 16Ckt | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0152660161
0152660161 CAD Models
0152660161 Part Data Attributes:
|
0152660161
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660161
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |