Part Details for 0152660299 by Molex
Overview of 0152660299 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11437-ND
|
DigiKey | CABLE FFC/FPC 28POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4344 / $4.2000 | Buy Now |
DISTI #
0152660299
|
Avnet Americas | FFC Jumper Cable 23Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0152660299) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2739 / $2.8924 | Buy Now |
DISTI #
MOL15266-0299
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 102 YPEA 28CKT | Americas - 0 in Stock |
|
$1.9265 / $2.1508 | Buy Now |
DISTI #
0152660299
|
Avnet Americas | FFC Jumper Cable 23Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0152660299) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2739 / $2.8924 | Buy Now |
DISTI #
0152660299
|
Avnet Americas | FFC Jumper Cable 23Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0152660299) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2739 / $2.8924 | Buy Now |
Part Details for 0152660299
0152660299 CAD Models
0152660299 Part Data Attributes
|
0152660299
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660299
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |