Part Details for 0152660318 by Molex
Overview of 0152660318 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152660318-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
965 In Stock |
|
$1.9011 / $4.0400 | Buy Now |
DISTI #
32T3904
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 32T3904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 504 Partner Stock |
|
$2.2500 | Buy Now |
DISTI #
0152660318
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152660318) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15266-0318
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT PED 30CKT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0152660318
0152660318 CAD Models
0152660318 Part Data Attributes
|
0152660318
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660318
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152660318
This table gives cross-reference parts and alternative options found for 0152660318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152660318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982660318 | Interconnection Device, | Molex | 0152660318 vs 982660318 |
152660318 | Wire And Cable, | Molex | 0152660318 vs 152660318 |