Part Details for 0152660401 by Molex
Overview of 0152660401 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152660401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152660401-ND
|
DigiKey | CABLE FFC/FPC 36POS 0.5MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
932 In Stock |
|
$4.4186 / $6.7800 | Buy Now |
DISTI #
0152660401
|
Avnet Americas | FFC Jumper Cable 38Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0152660401) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1093 | Buy Now |
DISTI #
MOL15266-0401
|
Heilind Electronics | PREMO-FLEX 0.50 JMPR LGT 305 YPEA 36CKT | Americas - 0 in Stock |
|
$5.1984 / $5.2760 | Buy Now |
Part Details for 0152660401
0152660401 CAD Models
0152660401 Part Data Attributes
|
0152660401
Molex
Buy Now
Datasheet
|
Compare Parts:
0152660401
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152660401
This table gives cross-reference parts and alternative options found for 0152660401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152660401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982660401 | Interconnection Device, | Molex | 0152660401 vs 982660401 |