There are no models available for this part yet.
Overview of 0152661007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0152661007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0152661007-ND
|
DigiKey | CABLE FFC/FPC 29POS 0.5MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6133 | Buy Now | |
DISTI #
000000000003481573
|
Sager | FFC & FPC Connectors PREMO-FLEX 0.50 JMPR LGT 305 TYPEA 29CKT Min Qty: 1000 | 0 |
|
$3.4700 / $3.5800 | Buy Now |
CAD Models for 0152661007 by Molex
Part Data Attributes for 0152661007 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for 0152661007
This table gives cross-reference parts and alternative options found for 0152661007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152661007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982661007 | Interconnection Device, | Molex | 0152661007 vs 982661007 |
152661007 | Wire And Cable, | Molex | 0152661007 vs 152661007 |