0152661054
Molex
Description: Wire And Cable

Overview of 0152661054 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0152661054 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0152661054-ND
DigiKey CABLE FFC/FPC 35POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.5305
$2.5305 Buy Now
DISTI # 0152661054
Avnet Americas FFC Jumper Cable 35Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152661054) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for 0152661054 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0152661054 by Molex

0152661054
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Insulator Material
POLYAMIDE
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Want to compare parts?
  1. 0152661054
    Molex
    Wire And Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0152661054 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0152661054 by Molex

Select Manufacturer
Which Manufacturer of 0152661054 would you like to use for your alert(s)?
  • Please alert me when 0152661054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0152661054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0152661054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0152661054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0152661054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0152661054 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: