Part Details for 0152670210 by Molex
Overview of 0152670210 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670210-ND
|
DigiKey | CABLE FFC/FPC 6POS 1MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
559 In Stock |
|
$0.6864 / $1.3700 | Buy Now |
DISTI #
0152670210
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 127 TYPED 6CKT - Bulk (Alt: 0152670210) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
MOL15267-0210
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 127 YPED 6CKT | Americas - 0 in Stock |
|
$0.9782 / $1.1470 | Buy Now |
Part Details for 0152670210
0152670210 CAD Models
0152670210 Part Data Attributes
|
0152670210
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670210
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0152670210
This table gives cross-reference parts and alternative options found for 0152670210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152670210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982670210 | Wire And Cable | Molex | 0152670210 vs 0982670210 |
152670210 | Cable Assembly, | Molex | 0152670210 vs 152670210 |