There are no models available for this part yet.
Overview of 0152670332 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0152670332 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0152670332-ND
|
DigiKey | CABLE FFC/FPC 16POS 1MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
473 In Stock |
|
$1.8977 / $3.5100 | Buy Now | |
DISTI #
0152670332
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 305 TYPED 16CKT - Bulk (Alt: 0152670332) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for 0152670332 by Molex
Part Data Attributes for 0152670332 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Molex
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for 0152670332
This table gives cross-reference parts and alternative options found for 0152670332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152670332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670332 | Cable Assembly, 16 Conductor(s), | Molex | 0152670332 vs 982670332 |
152670332 | Cable Assembly, | Molex | 0152670332 vs 152670332 |