Part Details for 0152670381 by Molex
Overview of 0152670381 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670381-ND
|
DigiKey | CABLE FFC/FPC 22POS 1MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5540 | Buy Now |
DISTI #
0152670381
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 76 TYPEA 22CKT - Bulk (Alt: 0152670381) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4515 / $1.8463 | Buy Now |
DISTI #
MOL15267-0381
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT PEA 22CKT | Americas - 0 in Stock |
|
$1.3712 / $1.5837 | Buy Now |
Part Details for 0152670381
0152670381 CAD Models
0152670381 Part Data Attributes
|
0152670381
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670381
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |