Part Details for 0152670467 by Molex
Overview of 0152670467 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0152670467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10553-ND
|
DigiKey | CABLE FFC/FPC 30POS 1MM 2" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3553 In Stock |
|
$1.8157 / $3.3600 | Buy Now |
DISTI #
0152670467
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 30CKT - Bulk (Alt: 0152670467) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V79:2366_26798691
|
Arrow Electronics | Cable Assembly 0.051m 29AWG 1mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1.3562 / $1.8379 | Buy Now |
DISTI #
V99:2348_14029471
|
Arrow Electronics | Cable Assembly 0.051m 29AWG 1mm 30 to 30 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 3 |
|
$1.3928 / $1.9058 | Buy Now |
DISTI #
MOL15267-0467
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT PEA 30CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15267-0467
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 30CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
0152670467
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 30CKT - Bulk (Alt: 0152670467) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
LCSC | - Flat Flex Ribbon Jumpers Cables ROHS | 3 |
|
$4.9168 / $5.2005 | Buy Now |
Part Details for 0152670467
0152670467 CAD Models
0152670467 Part Data Attributes:
|
0152670467
Molex
Buy Now
Datasheet
|
Compare Parts:
0152670467
Molex
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |