There are no models available for this part yet.
Overview of 0152670841 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0152670841 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0152670841-ND
|
DigiKey | CABLE FFC/FPC 15POS 1MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
365 In Stock |
|
$0.7943 / $1.5300 | Buy Now | |
DISTI #
0152670841
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 127 TYPEA 15CKT - Bulk (Alt: 0152670841) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0547 | Buy Now | |
DISTI #
MOL15267-0841
|
Heilind Electronics | PREMO-FLEX 1.00 JMPR LGT 127 YPEA 15CKT | Americas - 0 in Stock |
|
$1.1724 / $1.3747 | Buy Now |
CAD Models for 0152670841 by Molex
Part Data Attributes for 0152670841 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Insulator Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Alternate Parts for 0152670841
This table gives cross-reference parts and alternative options found for 0152670841. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0152670841, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982670841 | Wire And Cable | Molex | 0152670841 vs 0982670841 |